Alpha Wire 2401C SL001 Data Transmission Cable 22AWG 2 Core (305m Reel)

MPN
2401C SL001
Brand
Alpha Wire
Order Code
01-5528
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £234.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock2 due on 16/12/2026


This 22AWG grey-sleeved data transmission cable from Alpha Wire has 2 cores with stranded tinned copper conductors.


  • Insulated with polythene wrapped in an aluminised tape
  • 22AWG wire size
  • 7/30 conductor stranding
  • 4.3mm cable diameter
  • Tinned copper conductor material
  • Polyethylene insulation material
  • PVC jacket material
  • 0.5mm jacket thickness
  • 300V voltage rating
  • UL, CSA approved
  • -20°C to +60°C temperature range
  • 0.41mm insulation thickness
  • Supplied on reels of 305m
  • Manufacturer's part 2401C SL001

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Colour Grey
Number of Cores 2
Conductor Cross Section 0.41mm²
AWG 22 AWG
Conductor Stranding 7/30
Insulation Material Polyvinyl Chloride (PVC)
Length 305m
Cable Diameter 4.3mm
Cores 2
Diameter (in) 0.168
Height 6In
Material PVC
Operating Temperature -20 to 75°
Shielding FOIL
Sold by Metre No
Stranding 7/30
Voltage 300
Weight 14.716Kg
Width 12In

Reviews

Be the first to submit a review

Trustpilot