Alpha Wire 1852 RD001 28 AWG PVC Red Hook Up Wire 1KFT

MPN
1852 RD001
Brand
Alpha Wire
Order Code
01-5537
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £95.14
3+ £90.84
5+ £80.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 8 weeks

Alpha Wire 1852 RD001 28 AWG PVC Red Hook Up Wire 1KFT - This hook up wire from Alpha Wire consists of stranded insulated conductor wires that can be used in electronics for low voltage and low current applications.

This hook up wire is made from the finest quality PVC and can be used in military applications due to its Mil-spec compliance.


  • Abrasion resistant
  • Excellent uniformity and low-fray design for easy-handling, stripping and termination
  • PVC insulation
  • 600 V
  • Stranded conductor
  • Colour-coded insulation for easy circuit identification
  • Excellent flame resistance
  • Mil-spec compliance

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Colour Red
AWG 28AWG
Conductor Cross Section 0.08mm²
Number of Cores 1
Conductor Stranding 7/0.12
Insulation Material PVC
Length 304.8m
Conductor AWG 28
Conductor Material Copper
Diameter (in) 0.035
Height 3In
Material PVC
Maximum Operating Temperature 105°C
Minimum Operating Temperature -55°C
Operating Temperature -55 to 105°
Outer diameter 0.89mm
Shielding UNSHIELDED
Stranding 7/36
Voltage 600
Weight 1.3Kg
Width 3.5In

Reviews

Be the first to submit a review

Trustpilot