Alpha Wire 1852 BK001 28 AWG PVC Black Hook Up Wire 1KFT

MPN
1852 BK001
Brand
Alpha Wire
Order Code
01-5536
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £60.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 14 days

Alpha Wire 1852 BK001 28 AWG PVC Black Hook Up Wire 1KFT - The 1852 BK001 is a 1000ft black Hook-up Wire with tinned copper conductor and PVC insulation. It is exactly suited for the application as control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high-temperature oven or off-road construction equipment.

It has ability to withstand wear and abrasion, electrical performance or resistance to oil, solvents and chemicals.


  • Wire Gauge: 28AWG
  • Reel Length (Imperial): 1000ft
  • Operating Temperature Max: 105°C
  • Voltage Rating: 600V
  • External Diameter: 0.86mm
  • Jacket Colour: Black
  • Conductor Area CSA: 0.072mm²
  • Reel Length (Metric): 304.8m
  • No. of Max Strands x Strand Size: 7 x 36AWG
  • Conductor Material: Tinned Copper
  • Approval Specification: MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW



As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Colour Black
AWG 28AWG
Conductor Cross Section 0.072mm²
Number of Cores 1
Conductor Stranding 7 x 36
Insulation Material PVC
Length 304.8m
Type Equipment Wire
Conductor AWG 28
Conductor Material Tinned Copper
Diameter (in) 0.035
Height 3In
Material PVC
Maximum Operating Temperature 105°C
Minimum Operating Temperature -55°C
Operating Temperature -55 to 105°
Outer diameter 0.86mm
Shielding UNSHIELDED
Stranding 7/36
Voltage 600
Weight 1.3Kg
Width 3.5In

Reviews

Be the first to submit a review

Trustpilot