Alpenföhn 84000000219 Jetstream Slim PC fan Black 120x120x16mm

Order Code:

18-6391

Brand: Alpenföhn MPN: 84000000219 EAN-13: 4250280327090
Qty Unit Price (Ex VAT)
1+ £21.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched in 4 working days

Alpenföhn 84000000219 is a high-performance computer fan designed as a 120 Jetstream Slim, offering a compact form factor with dimensions of 120 x 120 x 16 mm. This black enclosure fan is engineered to provide efficient ventilation and cooling in confined computer casings, making it ideal for use in space-constrained environments where standard fans may not fit. Its slim design does not compromise airflow, ensuring optimal temperature regulation for various computer components. Often utilised in custom PC builds and performance-sensitive systems, this fan is essential for enhancing system reliability by maintaining adequate thermal management.
Type PC fan
Fan Size 120mm
Colour Black
Air Discharge 89.4m³/h
Connection 4-pin PWM
Content 1
Depth 16mm
Dimensions (W x H x D) 120 x 120 x 16 mm
Height 120mm
Noise emission 20.1 dBa - 30 dBa
Noise emission (max.) 24.7dBa
Rotational speed (max.) 1800U/min
Rotational Speed (min.) 400U/min
Weight 140g
Width 120mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot