Alpen72900550100 MultiCut Carbide Drill Bit 5.5mm 150mm Multi-Purpose

Image Representative of Range

Alpen72900550100 MultiCut Carbide Drill Bit 5.5mm 150mm Multi-Purpose

MPN
72900550100
Brand
Alpen
EAN-13
9002740006770
Order Code
11-2438
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £7.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Alpen MultiCut 72900550100 carbide metal multi-purpose drill bit, with a 5.5 mm diameter and 150 mm total length, is manufactured by Alpen. This versatile drill bit features a cylinder shank and is designed for durability and efficiency across various materials. It is ideal for universal applications in both professional and DIY projects.
Type Multi-purpose drill bit
Diameter 5.5mm
Cutting Length 85mm
Overall Length 150mm
Material Carbide metal
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot