Alpen 92100800100 HSS-E 8mm Twist Drill Bit Cobalt for Hard Materials

Image Representative of Range

Alpen 92100800100 HSS-E 8mm Twist Drill Bit Cobalt for Hard Materials

MPN
92100800100
Brand
Alpen
EAN-13
9002740158073
Order Code
11-2497
Country of Origin
Austria
View Full Product Range (33)

Discontinued


Alpen manufactures the 92100800100 HSS-E metal twist drill bit, which is 8 mm in diameter and has a total length of 79 mm with a cylinder shank. Made from cobalt and adhering to DIN 1897 standards, this drill bit is designed for precision and durability in metalworking applications. It is ideal for drilling into steel and sheet metal.
Type Metal twist drill bit
Diameter 8mm
Cutting Length 37mm
Overall Length 79mm
DIN Standard DIN 1897
Material cobalt
Tensile strength (max.) 1300 N/mm²
Tool Holder Cylinder shank

Trustpilot