Alpen 73001400100 MultiCut Multi-Purpose Carbide Bit 14mm 400mm

Image Representative of Range

Alpen 73001400100 MultiCut Multi-Purpose Carbide Bit 14mm 400mm

MPN
73001400100
Brand
Alpen
EAN-13
9002741045976
Order Code
11-2447
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £23.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Alpen MultiCut 73001400100 is a carbide metal multi-purpose drill bit measuring 14 mm in diameter with a total length of 400 mm, featuring a cylinder shank. Manufactured by Alpen, this drill bit is ideal for various applications across multiple materials. It is commonly used in construction, renovation, and DIY projects where versatile drilling is needed.
Type Multi-purpose drill bit
Diameter 10mm
Cutting Length 300mm
Overall Length 400mm
Material Carbide metal
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot