Alpen 62001200100 Wood Twist Drill Bit 12mm 151mm Heat Resistant 600°C

Image Representative of Range

Alpen 62001200100 Wood Twist Drill Bit 12mm 151mm Heat Resistant 600°C

MPN
62001200100
Brand
Alpen
EAN-13
9002740898528
Order Code
11-2411
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £11.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Alpen wood twist drill bit, measuring 12 mm in diameter with a total length of 151 mm, is crafted for precision in wood drilling applications. Its cylinder shank ensures compatibility with standard drill chucks. Ideal for woodworking tasks, it is a reliable tool for both professionals and DIY enthusiasts.
Type Wood twist drill bit
Diameter 12mm
Length 151mm
Material HSS
Material Suitability Wood
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot