Alpen 62000800100 Wood Twist Drill Bit 8mm 117mm Heat-Resistant 600°C

Image Representative of Range

Alpen 62000800100 Wood Twist Drill Bit 8mm 117mm Heat-Resistant 600°C

MPN
62000800100
Brand
Alpen
EAN-13
9002740898559
Order Code
11-2407
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £5.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Alpen Wood twist drill bit, model number 62000800100, is manufactured by Alpen and features an 8 mm diameter with a total length of 117 mm. This durable drill bit is designed with a cylindrical shank, making it suitable for precision woodworking tasks. Ideal for creating clean, accurate holes in wood, it is commonly used in carpentry and DIY projects.
Type Wood twist drill bit
Diameter 8mm
Length 117mm
Material HSS
Material Suitability Wood
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot