Alpen 61400300100 HSS Twist Drill Bit 3mm Alloy Steel Cylinder 3pieces

Image Representative of Range

Alpen 61400300100 HSS Twist Drill Bit 3mm Alloy Steel Cylinder 3pieces

MPN
61400300100
Brand
Alpen
EAN-13
9002740200741
Order Code
11-2365
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £2.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

The Alpen 61400300100 is an HSS Metal twist drill bit with a diameter of 3 mm and a total length of 61 mm, featuring a cylinder shank compliant with DIN 338 standards. Manufactured by Alpen, this high-speed steel drill bit is designed for precision drilling in metal, steel, and sheet metal applications. Typically used in machining and other tool operations, this product comes as a set of three pieces.
Type Metal twist drill bit
Diameter 3mm
Cutting Length 33mm
Overall Length 61mm
DIN Standard DIN 338
Material HSS
Tensile strength (max.) 850 N/mm²
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot