Alpen 600114100 Wood Twist Drill Set 5-Piece Heat Resistant 600°C

Image Representative of Range

Alpen 600114100 Wood Twist Drill Set 5-Piece Heat Resistant 600°C

MPN
600114100
Brand
Alpen
EAN-13
9002741139514
Order Code
11-2353
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £27.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Alpen 600114100 wood twist drill bit set includes five pieces with sizes 4 mm, 5 mm, 6 mm, 8 mm, and 10 mm, featuring a cylinder shank. Manufactured by Alpen, these drill bits are designed for precise and clean drilling in wood materials. Ideal for woodworking applications, the set provides versatility for various drilling tasks.
Type Wood twist drill bit set
Diameter Various
Length Various
Material HSS
Material Suitability Wood
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot