Alpen 52900800100 MultiCut 8mm Carbide SDS-Plus Drill Bit 210mm Long

Image Representative of Range

Alpen 52900800100 MultiCut 8mm Carbide SDS-Plus Drill Bit 210mm Long

MPN
52900800100
Brand
Alpen
EAN-13
9002741151035
Order Code
11-2347
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £9.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Alpen MultiCut 52900800100 is a versatile multi-purpose drill bit with an 8 mm diameter and a total length of 210 mm. Made of carbide metal, it features an SDS-Plus shank for efficient drilling in various materials. Ideal for both professional and DIY projects, it suits applications in masonry, wood, and metal.
Type Multi-purpose drill bit
Diameter 8mm
Length 150mm
Material Carbide metal
Tool Holder SDS-Plus

Reviews

Be the first to submit a review

Trustpilot