Alpen 51900800100 MultiCut Drill Bit 8mm SDS-Plus Multi-Purpose 160mm

Image Representative of Range

Alpen 51900800100 MultiCut Drill Bit 8mm SDS-Plus Multi-Purpose 160mm

MPN
51900800100
Brand
Alpen
EAN-13
9002741151011
Order Code
11-2345
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £8.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Alpen MultiCut 51900800100 is a carbide metal multi-purpose drill bit with a diameter of 8 mm and a total length of 160 mm. It features an SDS-Plus shank for optimal performance and is suitable for versatile, universal drilling tasks. Ideal for both professional and DIY applications, this drill bit can efficiently handle various materials.
Type Multi-purpose drill bit
Diameter 8mm
Length 100mm
Material Carbide metal
Tool Holder SDS-Plus

Reviews

Be the first to submit a review

Trustpilot