Alpen 50900500100 MultiCut Drill Bit 5mm Carbide SDS-Plus 110mm

Image Representative of Range

Alpen 50900500100 MultiCut Drill Bit 5mm Carbide SDS-Plus 110mm

MPN
50900500100
Brand
Alpen
EAN-13
9002741150977
Order Code
11-2341
Country of Origin
Austria
View Full Product Range (25)

Discontinued


The Alpen MultiCut 50900500100 is a carbide metal multi-purpose drill bit with a 5 mm diameter and a total length of 110 mm. This versatile tool, compatible with SDS Plus, is designed for drilling into various materials, including metal. Ideal for both professional and DIY projects, it allows for precise and efficient drilling.
Type Multi-purpose drill bit
Diameter 5mm
Length 50mm
Material Carbide metal
Tool Holder SDS-Plus

Trustpilot