Alpen 300082100 Keramo Extreme Drill Bit Set 2piece 8mm For Hard Tiles

Image Representative of Range

Alpen 300082100 Keramo Extreme Drill Bit Set 2piece 8mm For Hard Tiles

MPN
300082100
Brand
Alpen
EAN-13
9002741151363
Order Code
11-2331
Country of Origin
Austria
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

    6mm 8mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £24.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Alpen Keramo extreme ATM2 Tile and glass drill bit set, model 300082100, includes two pieces with an 8 mm size and a 1/4" (6.3 mm) cylinder shank. Designed for precision drilling, it excels at creating clean holes in tiles and glass surfaces. This set is ideal for both DIY enthusiasts and professionals who need reliable performance in home improvement projects.
Type Tile and glass drill bit set
Diameter 8mm
Material Carbide metal

Reviews

Be the first to submit a review

Trustpilot