Alpen 27200550100 MultiCut Drill Bit 5.5mm Carbide Multi-Purpose 100mm

Image Representative of Range

Alpen 27200550100 MultiCut Drill Bit 5.5mm Carbide Multi-Purpose 100mm

MPN
27200550100
Brand
Alpen
EAN-13
9002741022090
Order Code
11-2325
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £6.56 £5.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Alpen MultiCut 27200550100 is a carbide metal multi-purpose drill bit with a diameter of 5.5 mm and a total length of 100 mm. Designed for versatility, it fits a 1/4" (6.3 mm) chuck and is ideal for drilling through various materials. Typical applications include metalworking, construction, and DIY projects.
Type Multi-purpose drill bit
Diameter 5.5mm
Cutting Length 39mm
Overall Length 100mm
Material Carbide metal
Tool Holder 1/4" (6.3 mm)

Reviews

Be the first to submit a review

Trustpilot