Alpen 25701000100 Granite Drill Bit 10mm Carbide Plate for Tough Stone

Image Representative of Range

Alpen 25701000100 Granite Drill Bit 10mm Carbide Plate for Tough Stone

MPN
25701000100
Brand
Alpen
EAN-13
9002741122028
Order Code
11-2319
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £7.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Alpen 25701000100 carbide metal granite drill bit, with a 10 mm diameter and 120 mm total length, features a sturdy cylinder shank. It is designed for drilling into granite, stone, masonry, and brickwork. Ideal for professional construction and home improvement projects, this high-quality bit ensures precision and durability.
Type Granite drill bit
Diameter 10mm
Cutting Length 80mm
Overall Length 120mm
Material Carbide metal
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot