Alpen 25700800100 Drill Bit Granite 8mm Carbide Plate 120mm Length

Image Representative of Range

Alpen 25700800100 Drill Bit Granite 8mm Carbide Plate 120mm Length

MPN
25700800100
Brand
Alpen
EAN-13
9002741122011
Order Code
11-2317
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £5.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Alpen 25700800100 is a high-quality carbide metal drill bit designed for drilling into granite, stone, masonry, and brickwork. It features an 8 mm diameter and a total length of 120 mm with a cylinder shank. This durable drill bit is ideal for heavy-duty applications in construction and stoneworking projects.
Type Granite drill bit
Diameter 8mm
Cutting Length 80mm
Overall Length 120mm
Material Carbide metal
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot