Alpen 25700600100 Drill Bit 6mm Granite Carbide 100mm Length 1 piece

Image Representative of Range

Alpen 25700600100 Drill Bit 6mm Granite Carbide 100mm Length 1 piece

MPN
25700600100
Brand
Alpen
EAN-13
9002741122004
Order Code
11-2315
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £4.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Alpen 25700600100 is a carbide metal drill bit designed for drilling into granite, with a 6 mm diameter and a total length of 100 mm. Its robust construction makes it ideal for masonry, stone, and brickwork applications. The bit features a cylinder shank and is sold as a single piece.
Type Granite drill bit
Diameter 6mm
Cutting Length 54mm
Overall Length 100mm
Material Carbide metal
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot