Alpen 25700500100 Granite Carbide Drill Bit 5mm 85mm Tough Use

Image Representative of Range

Alpen 25700500100 Granite Carbide Drill Bit 5mm 85mm Tough Use

MPN
25700500100
Brand
Alpen
EAN-13
9002741121991
Order Code
11-2313
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £4.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Alpen 25700500100 is a carbide metal granite drill bit with a 5 mm diameter and an 85 mm total length, featuring a cylinder shank. Designed by Alpen, this drill bit is ideal for precise drilling in stone, masonry, and brickwork applications. Its robust construction ensures efficiency and durability when working with hard materials like granite.
Type Granite drill bit
Diameter 5mm
Cutting Length 39mm
Overall Length 85mm
Material Carbide metal
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot