Alpen 25700400100 Granite Drill Bit 4mm Carbide Cylinder Shank 1 piece

Image Representative of Range

Alpen 25700400100 Granite Drill Bit 4mm Carbide Cylinder Shank 1 piece

MPN
25700400100
Brand
Alpen
EAN-13
9002741121984
Order Code
11-2311
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Alpen carbide metal granite drill bit, item number 25700400100, is designed for precision drilling into granite and masonry. This 4 mm diameter bit features a total length of 75 mm and a cylinder shank. Ideal for use in stone and brickwork projects, it is a reliable tool for construction and renovation tasks.
Type Granite drill bit
Diameter 4mm
Cutting Length 39mm
Overall Length 75mm
Material Carbide metal
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot