Alpen 0091501000100 SDS-plus Hammer Drill Bit 10mm 1000mm 4 Carbide Blades

MPN
0091501000100
Brand
Alpen
EAN-13
9002741277278
Order Code
01-1538
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

    10mm 14mm 16mm
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £71.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 14/08/2026

The Alpen 0091501000100 is a high-quality hammer drill bit designed for tough materials. With a 10 mm diameter and a total length of 1000 mm, it efficiently drills through masonry, stone, and brickwork. This durable tool is essential for professional construction and renovation projects.
Type Hammer drill bit
Diameter 10mm
Length 950mm

Reviews

Be the first to submit a review

Trustpilot