Alpen 0090501600100 Hammer Drill Bit 16mm 600mm SDS-plus 4-Carbide Blades

MPN
0090501600100
Brand
Alpen
EAN-13
9002741277230
Order Code
01-1536
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

    10mm 12mm 14mm 16mm 22mm
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £45.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Alpen 0090501600100 hammer drill bit, manufactured by Alpen, is a 16 mm masonry drill with a total length of 600 mm. It is designed for use in stone, masonry, and brickwork applications. Ideal for heavy-duty drilling, this durable bit offers precision and efficiency.
Type Hammer drill bit
Diameter 16mm
Length 550mm

Reviews

Be the first to submit a review

Trustpilot