Alpen 0087503000100 Hammer Drill Bit 30mm 450mm SDS-Plus 4 Carbide Blades

MPN
0087503000100
Brand
Alpen
EAN-13
9002741281404
Order Code
01-1529
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £75.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Alpen 0087503000100 hammer drill bit, measuring 30 mm in diameter and 450 mm in total length, is designed for durable performance. Manufactured by Alpen, it is ideal for drilling into stone, masonry, and brickwork. This versatile drill bit is well-suited for professional construction and renovation tasks.
Type Hammer drill bit
Diameter 30mm
Length 400mm

Reviews

Be the first to submit a review

Trustpilot