Alpen 0087501600100 Hammer Drill Bit 16mm 450mm SDS-plus 4 Carbide Edges

MPN
0087501600100
Brand
Alpen
EAN-13
9002741265688
Order Code
01-1479
Country of Origin
Austria
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £29.03 £24.68
10+ £23.52
50+ £23.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Alpen 0087501600100 hammer drill bit, manufactured by Alpen, features a 16 mm diameter and a total length of 450 mm. This durable bit is ideal for drilling into stone, masonry, and brickwork. It is designed for use with hammer drills to ensure efficient and precise drilling.
Type Hammer drill bit
Diameter 16mm
Length 400mm

Reviews

Be the first to submit a review

Trustpilot