Alpen 0084501000100 Hammer Drill Bit 10mm 4 Blades 310mm SDS-Plus

MPN
0084501000100
Brand
Alpen
EAN-13
9002741265602
Order Code
01-1441
Country of Origin
Austria
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

    6mm 8mm 10mm
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £15.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Alpen 0084501000100 Hammer drill bit is a 10 mm masonry drill bit with a total length of 310 mm. Manufactured by Alpen, it is designed for efficient drilling into stone and brickwork. This durable drill bit is ideal for tough construction environments and single-piece packaging ensures easy handling.
Type Hammer drill bit
Diameter 10mm
Length 250mm

Reviews

Be the first to submit a review

Trustpilot