Alpen 0084500600100 SDS-Plus 6mm Drill Bit 4 Carbide Blades 310mm Long

MPN
0084500600100
Brand
Alpen
EAN-13
9002741265572
Order Code
01-1438
Country of Origin
Austria
  • Quickly find another product in this range by Diameter:

    6mm 8mm 10mm
View Full Product Range (3)

Discontinued


The Alpen 0084500600100 hammer drill bit, made by Alpen, features a 6 mm diameter and a total length of 310 mm. It is designed for drilling into stone, masonry, and brickwork. This durable drill bit is ideal for heavy-duty use in construction and renovation projects.
Type Hammer drill bit
Diameter 6mm
Length 250mm

Trustpilot