Alpen 0083502500100 Hammer Drill Bit 25mm 250mm SDS-Plus Carbide Edges

MPN
0083502500100
Brand
Alpen
EAN-13
9002741277803
Order Code
01-1437
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £44.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Alpen hammer drill bit, model number 0083502500100, is designed for efficient drilling into stone, masonry, and brickwork. Measuring 25 mm in diameter with a total length of 250 mm, it ensures precise and durable performance. This high-quality tool is ideal for both professional and DIY use in tough drilling applications.
Type Hammer drill bit
Diameter 25mm
Length 200mm

Reviews

Be the first to submit a review

Trustpilot