Alpen 0083502400100 Hammer Drill Bit 24mm 250mm SDS-Plus 4 Carbide Edges

MPN
0083502400100
Brand
Alpen
EAN-13
9002741277797
Order Code
01-1436
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £37.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Alpen 0083502400100 hammer drill bit is designed with a 24 mm diameter and a total length of 250 mm. Manufactured by Alpen, it is ideal for drilling in stone, masonry, and brickwork. This sturdy bit is perfect for heavy-duty applications in construction and renovation projects.
Type Hammer drill bit
Diameter 24mm
Length 200mm

Reviews

Be the first to submit a review

Trustpilot