Alpen 0083501800100 Hammer Drill Bit 18mm 250mm SDS-plus Carbide 4 Cut

MPN
0083501800100
Brand
Alpen
EAN-13
9002741277766
Order Code
01-1432
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £30.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Alpen 0083501800100 hammer drill bit is manufactured by Alpen and features an 18 mm diameter with a total length of 250 mm. It is ideal for drilling into stone, masonry, and brickwork. This versatile stone drill bit is designed for robust performance in tough applications.
Type Hammer drill bit
Diameter 18mm
Length 200mm

Reviews

Be the first to submit a review

Trustpilot