Alpen 0083501600100 Hammer Drill Bit 16mm 260mm SDS-Plus Carbide 4-Edge

MPN
0083501600100
Brand
Alpen
EAN-13
9002741265565
Order Code
01-1431
Country of Origin
Austria
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £26.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Alpen 0083501600100 hammer drill bit is designed for tough masonry applications with a diameter of 16 mm and total length of 260 mm. Manufactured by Alpen, this durable drill bit works effectively on stone, masonry, and brickwork. Ideal for construction and DIY tasks, it ensures precision and reliability.
Type Hammer drill bit
Diameter 16mm
Length 200mm

Reviews

Be the first to submit a review

Trustpilot