Alpen 0083501500100 Hammer Drill Bit 15mm 4-Blade SDS-Plus 260mm Length

MPN
0083501500100
Brand
Alpen
EAN-13
9002741265558
Order Code
01-1429
Country of Origin
Austria
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £23.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Alpen hammer drill bit, part number 0083501500100, features a 15 mm diameter and a total length of 260 mm. Manufactured by Alpen, this drill bit is designed for efficient drilling in stone, masonry, and brickwork. Ideal for tough materials, it is suitable for both professional and DIY applications.
Type Hammer drill bit
Diameter 15mm
Length 200mm

Reviews

Be the first to submit a review

Trustpilot