Alpen 0083501000100 Hammer Drill Bit 10mm 260mm SDS-Plus 4 Carbide Edges

MPN
0083501000100
Brand
Alpen
EAN-13
9002741265527
Order Code
01-1426
Country of Origin
Austria
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £10.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Alpen hammer drill bit, model 0083501000100, features a 10 mm diameter and a total length of 260 mm. Designed for drilling into stone, masonry, and brickwork, this durable bit is ideal for heavy duty applications. Alpen ensures high performance and precision for professional construction tasks.
Type Hammer drill bit
Diameter 10mm
Length 200mm

Reviews

Be the first to submit a review

Trustpilot