Alpen 0082501600100 Hammer Drill Bit SDS-Plus 16mm 4-Carbide Blades

MPN
0082501600100
Brand
Alpen
EAN-13
9002741265473
Order Code
01-0998
Country of Origin
Austria
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £19.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Alpen hammer drill bit 0082501600100 features a 16 mm diameter and a total length of 210 mm. This SDS-Plus bit is ideal for drilling into stone, masonry, and brickwork. Alpen produces this durable and versatile drill bit, making it perfect for demanding construction tasks.
Type Hammer drill bit
Diameter 16mm
Length 150mm
Tool Holder SDS-Plus

Reviews

Be the first to submit a review

Trustpilot