Alpen 0082501400100 Hammer Drill Bit 14mm 210mm SDS-Plus 4 Carbide Edges

MPN
0082501400100
Brand
Alpen
EAN-13
9002741265466
Order Code
01-0997
Country of Origin
Austria
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £15.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Alpen hammer drill bit 0082501400100 features a 14 mm diameter with a total length of 210 mm and an SDS-Plus shank. Manufactured by Alpen, it is a versatile tool designed for drilling into materials like stone, masonry, and brickwork. Ideal for professional and DIY applications, it ensures efficient and precise drilling performance.
Type Hammer drill bit
Diameter 14mm
Length 150mm
Tool Holder SDS-Plus

Reviews

Be the first to submit a review

Trustpilot