Alpen 0082500650100 Hammer Drill Bit 6.5mm 210mm SDS-Plus 4 Carbide Edges

MPN
0082500650100
Brand
Alpen
EAN-13
9002741265428
Order Code
01-0993
Country of Origin
Austria
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £8.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Alpen 0082500650100 hammer drill bit features a 6.5 mm diameter and a total length of 210 mm, making it suitable for heavy-duty drilling. Manufactured by Alpen, this SDS-Plus drill bit is perfect for drilling into stone, masonry, and brickwork. Designed for professional and DIY use, it efficiently penetrates hard materials.
Type Hammer drill bit
Diameter 6.5mm
Length 150mm
Tool Holder SDS-Plus

Reviews

Be the first to submit a review

Trustpilot