Alpen 0082500600100 Hammer Drill Bit 6mm SDS-Plus 4 Carbide Edges

MPN
0082500600100
Brand
Alpen
EAN-13
9002741265411
Order Code
01-0992
Country of Origin
Austria
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £7.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Alpen 0082500600100 hammer drill bit features a 6 mm diameter and a total length of 210 mm. It is designed with an SDS-Plus shank for efficient drilling in stone, masonry, and brickwork. This robust drill bit is ideal for professional construction and DIY projects.
Type Hammer drill bit
Diameter 6mm
Length 150mm
Tool Holder SDS-Plus

Reviews

Be the first to submit a review

Trustpilot