Alpen 0081501200100 Hammer Drill Bit 12mm SDS-Plus 160mm Carbide Blades

MPN
0081501200100
Brand
Alpen
EAN-13
9002741265367
Order Code
01-0988
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £8.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Alpen manufactures the 0081501200100 hammer drill bit, measuring 12 mm in diameter with a total length of 160 mm, designed for use with SDS-Plus systems. This durable masonry drill bit is ideal for drilling through stone, brickwork, and other hard materials. It is a high-quality tool suited for both professional and DIY applications.
Type Hammer drill bit
Diameter 12mm
Length 100mm
Tool Holder SDS-Plus

Reviews

Be the first to submit a review

Trustpilot