Alpen 0080705680100 Twist Drill Bit Set 5-10mm SDS-Plus Steel

MPN
0080705680100
Brand
Alpen
EAN-13
9002740335832
Order Code
01-0980
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £23.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Alpen 0080705680100 Concrete twist drill bit set is manufactured by Alpen and includes drill bits in sizes 5 mm, 6 mm, 8 mm, and 10 mm. Designed for use with SDS-Plus systems, this set is ideal for drilling into concrete, stone, masonry, and brickwork. It is commonly used for construction and renovation projects requiring precision in hard materials.
Type Concrete twist drill bit set
Material Steel
Maximum Size 10mm
Tool Holder SDS-Plus

Reviews

Be the first to submit a review

Trustpilot