Alpen 0080501000100 Hammer Drill Bit 10mm 110mm 4 Carbide Blades SDS-Plus

MPN
0080501000100
Brand
Alpen
EAN-13
9002741265275
Order Code
01-0978
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £6.16 £5.74
10+ £5.36
50+ £5.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Alpen 0080501000100 hammer drill bit, made by Alpen, features a 10 mm diameter and a total length of 110 mm with an SDS-Plus shank. It is designed for drilling into stone, masonry, and brickwork. This durable and efficient tool is suitable for construction and renovation tasks.
Type Hammer drill bit
Diameter 10mm
Length 50mm
Tool Holder SDS-Plus

Reviews

Be the first to submit a review

Trustpilot