Alpen 0080500600100 Hammer Drill Bit 6mm 4-Carbide Blades 110mm SDS-Plus

MPN
0080500600100
Brand
Alpen
EAN-13
9002741265244
Order Code
01-0975
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £4.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Alpen 0080500600100 Hammer drill bit is manufactured by Alpen and features a 6 mm diameter with a total length of 110 mm. Designed with an SDS-Plus shank, it is ideal for drilling into materials such as stone, masonry, and brickwork. This robust drill bit is suitable for both professional and DIY applications.
Type Hammer drill bit
Diameter 6mm
Length 50mm
Tool Holder SDS-Plus

Reviews

Be the first to submit a review

Trustpilot