Alpen 0080500550100 SDS-Plus Hammer Drill Bit 5.5mm 110mm 4 Carbide Edges

MPN
0080500550100
Brand
Alpen
EAN-13
9002741265237
Order Code
01-0974
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £4.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Alpen hammer drill bit 0080500550100 is a high-quality tool with a 5.5 mm diameter and a total length of 110 mm, designed for use with SDS-Plus systems. It is ideal for drilling into stone, masonry, and brickwork. This durable drill bit is perfect for both professional and DIY applications.
Type Hammer drill bit
Diameter 5.5mm
Length 50mm
Tool Holder SDS-Plus

Reviews

Be the first to submit a review

Trustpilot