Alpen 0080500500100 Hammer Drill Bit 5mm SDS-Plus 4 Carbide Blades

MPN
0080500500100
Brand
Alpen
EAN-13
9002741265220
Order Code
01-0973
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £5.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Alpen hammer drill bit, model 0080500500100, features a 5 mm diameter and a total length of 110 mm. Manufactured by Alpen, this SDS-Plus drill bit is designed for effective drilling in stone, masonry, and brickwork. It is ideal for use in both professional and DIY projects requiring precise and durable performance.
Type Hammer drill bit
Diameter 5mm
Length 50mm
Tool Holder SDS-Plus

Reviews

Be the first to submit a review

Trustpilot