Alpen 0063301100100 Wood Twist Drill Bit 11mm 5% Cobalt Heat Resistant

MPN
0063301100100
Brand
Alpen
EAN-13
9002741181087
Order Code
01-0961
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £10.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Alpen wood twist drill bit has a diameter of 11 mm and a total length of 142 mm. It is ideal for drilling into wood materials. This durable bit is manufactured by Alpen.
Type Wood twist drill bit
Diameter 11mm
Length 142mm
Material HSS

Reviews

Be the first to submit a review

Trustpilot