Alpen 0063301000100 Wood Twist Drill Bit 10mm 5% Cobalt Alloy

MPN
0063301000100
Brand
Alpen
EAN-13
9002741181070
Order Code
01-0960
Country of Origin
Austria
View Full Product Range (16)

Discontinued


The Alpen 0063301000100 is a wood twist drill bit with a total length of 133 mm and a diameter of 10 mm. Manufactured by Alpen, this drill bit is designed for precise and efficient drilling in wood. Ideal for both professional and DIY woodworking projects, it is reliable for creating clean holes in various types of wood.
Type Wood twist drill bit
Diameter 10mm
Length 133mm
Material HSS

Trustpilot