Alpen 0063300900100 Wood Twist Drill Bit 9mm Cobalt-Alloy Heat-Resistant

MPN
0063300900100
Brand
Alpen
EAN-13
9002741181063
Order Code
01-0959
Country of Origin
Austria
View Full Product Range (16)

Discontinued


The Alpen 0063300900100 wood twist drill bit, measuring 9 mm in diameter and 125 mm in total length, is designed for precision drilling in wood. Manufactured by Alpen, this high-quality drill bit is ideal for both professional and DIY woodworking projects. Its robust construction ensures durability and reliable performance in various wood types.
Type Wood twist drill bit
Diameter 9mm
Length 125mm
Material HSS

Trustpilot