Alpen 0063300800100 Wood Twist Drill Bit 8mm Heat-Resistant to 650°C

MPN
0063300800100
Brand
Alpen
EAN-13
9002741181056
Order Code
01-0958
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £6.68 £5.68
10+ £5.30
50+ £5.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Alpen Wood Twist Drill Bit, model 0063300800100, measures 8 mm in diameter with a total length of 117 mm. It's designed specifically for precise wood drilling applications. Alpen products are known for their reliability and efficiency in woodworking tasks.
Type Wood twist drill bit
Diameter 8mm
Length 117mm
Material HSS

Reviews

Be the first to submit a review

Trustpilot