Alpen 0063300500100 Wood Twist Drill Bit 5mm 86mm Heat Resistant

MPN
0063300500100
Brand
Alpen
EAN-13
9002741181025
Order Code
01-0955
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £4.55 £3.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Alpen wood twist drill bit, model number 0063300500100, measures 5 mm in diameter with a total length of 86 mm. It reliably drills through wood, making it ideal for carpentry and DIY projects. Alpen's high-quality design ensures precision and durability for consistent results.
Type Wood twist drill bit
Diameter 5mm
Length 86mm
Material HSS

Reviews

Be the first to submit a review

Trustpilot