Alpen 0062200400100 Wood Twist Drill Bit 4mm 88mm Hexagon Shaft

MPN
0062200400100
Brand
Alpen
EAN-13
9002740969914
Order Code
01-0948
Country of Origin
Austria
View Full Product Range (16)

Discontinued


The Alpen wood twist drill bit, model 0062200400100, is manufactured by Alpen and features a 4 mm diameter with a total length of 88 mm. It is designed with a 1/4 inch (6.3 mm) male square shank, ideal for compatibility with various tools. This drill bit is typically used for precise wood drilling applications.
Type Wood twist drill bit
Diameter 4mm
Length 88mm
Material HSS
Tool Holder 1/4" (6.3 mm) male square

Trustpilot