Alpen 0062200300100 Wood Twist Drill Bit 3mm 74mm Fits Drills & Holders

MPN
0062200300100
Brand
Alpen
EAN-13
9002740969907
Order Code
01-0947
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £6.10 £5.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Alpen 0062200300100 wood twist drill bit is 3 mm in diameter and 74 mm in total length. It features a 1/4 inch (6.3 mm) male square drive, making it suitable for various applications in woodworking. Primarily used for precise drilling in wood, it is manufactured by Alpen, ensuring quality and reliability.
Type Wood twist drill bit
Diameter 3mm
Length 74mm
Material HSS
Tool Holder 1/4" (6.3 mm) male square

Reviews

Be the first to submit a review

Trustpilot